Leitz 5416-60-95 All-purpose scissors Right-handed Black-white scissors

MPN
5416-60-95
Brand
Leitz
EAN-13
4002432109333
Order Code
16-7145
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Leitz 5416-60-95 is an all-purpose pair of scissors designed for right-handed use, featuring a robust construction with stainless steel blades coated in titanium for enhanced durability and precision cutting. This model offers a total length of 180 mm, making it suitable for a variety of cutting tasks across different materials, providing reliable performance in environments ranging from educational facilities to light industrial settings. The design prioritises comfort and ease of use, with ergonomic handles in a black and white colour scheme that ensure a secure grip during operation. These scissors are engineered to meet the demands of professionals requiring precise and clean cuts in applications such as paper trimming, textiles, and other office or workshop uses. Suitable for general-purpose use, they represent a versatile tool in any engineer's arsenal, backed by the reputation for quality associated with the Leitz brand.
Type Titanium
Length 18cm
Blade Material Stainless steel (titanium-coated)
Coating material Titanium
Colour Black, White
Content 1
Cut Type Straight cut
Depth 15mm
Handedness Right-handed
Handle Colour Black-white
Handle Material ABS
Product colour Black, Silver
Proper use Office scissors
Scissors handle geometry Straight handle
Stainless Yes
Target audience Adult
Tip Shape Round
Weight 60g
Width 67mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot