Leitz 53192026 Scissors Left Right-handed Red 205 mm All-purpose

MPN
53192026
Brand
Leitz
EAN-13
4002432135226
Order Code
16-7131
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Leitz 53192026 scissors are designed as an all-purpose cutting instrument with a length of 205 mm, featuring an ambidextrous design to accommodate both left- and right-handed users. Constructed with precision-engineered stainless steel blades, these scissors offer durability and sharpness for various cutting tasks. The ergonomic handle enhances user comfort and reduces fatigue, making the scissors suitable for extended use in both domestic and professional environments. Common applications include cutting paper, fabric, and lightweight materials in settings such as offices, schools, and workshops. Their versatility and robust construction deliver reliable performance in routine engineering tasks where precise and controlled cuts are required.
Type All-purpose scissors
Length 20.5cm
Blade Material Stainless steel
Coating material Titanium
Colour White-red
Content 1
Cut Type Straight cut
Ergonomic handle Yes
Handle Colour Red
Handle Material ABS synthetics
Height 17mm
Product colour Red, White
Proper use Office scissors
Quantity per pack 1 pc(s)
Scissors handle geometry Straight handle
Shape ergonomic
Stainless Yes
Target audience Adult
Warranty period 10 year(s)
Weight 80g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot