Leitz 5419-60-95 All-purpose scissors Right-handed Black Handles

MPN
5419-60-95
Brand
Leitz
EAN-13
4002432109401
Order Code
16-7147
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Leitz 5419-60-95 represents a pair of all-purpose, right-handed scissors known for their durability and precision. These scissors boast blades composed of titanium-enhanced stainless steel, which offers superior cutting strength and enhanced resistance to corrosion. An anti-adhesion coating reduces the buildup of adhesives and other materials, facilitating smooth cutting action. Frequently utilised in engineering and technical environments, these scissors are suitable for precise cutting tasks involving paper, fabric, and lightweight materials, where reliability and precision are paramount. The black handles are ergonomically designed to provide comfort and control during extended use.
Type Titan Anti-Haft
Length 18cm
Blade Material Stainless steel (titanium-coated)
Colour Black
Content 1
Handedness Right-handed
Handle Colour Black
Handle Material ABS
Stainless Yes
Tip Shape Pointed

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot