Leitz 5420-60-95 All-purpose scissors Right-handed Black

MPN
5420-60-95
Brand
Leitz
EAN-13
4002432109418
Order Code
16-7148
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Leitz 5420-60-95 provides a pair of all-purpose scissors designed for right-handed users, featuring blades crafted from stainless steel reinforced with a titanium coating. This construction enhances the durability and hardness of the blades, providing a sharp cutting edge resilient to corrosion and reducing the chance of material adhesion during use. The ergonomic design of the handles offers comfort and control, making them ideal for a range of applications such as precise cutting of paper, cardboard, textiles, and other office or household materials. These scissors are engineered for consistent performance, ensuring high precision and ease in cutting tasks commonly encountered in professional settings such as design, crafts, and general office tasks. With anti-adhesion properties, these scissors maintain cleanliness and efficiency in use, reflecting the robust manufacturing standards associated with the Leitz brand.
Type Titan Anti-Haft
Length 20.5cm
Blade Material Stainless steel (titanium-coated)
Coating material Titanium
Colour Black
Content 1
Cut Type Straight cut
Handedness Right-handed
Handle Colour Black
Handle Material ABS
Product colour Black
Proper use Office scissors
Scissors handle geometry Straight handle
Stainless Yes
Tip Shape Pointed
Weight 80g
Width 80mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot