Leitz 5417-60-95 All-purpose scissors Black-white 205 mm Scissors

MPN
5417-60-95
Brand
Leitz
EAN-13
4002432109364
Order Code
16-7146
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Leitz 5417-60-95 all-purpose scissors are designed for precision and durability, featuring a robust construction with stainless steel blades coated with a titanium finish. This coating enhances cutting performance, providing resistance to corrosion and increased hardness, which is ideal for sustained use in various applications. The scissors measure 205 mm in length, suitable for both general office tasks and specialised cutting tasks in engineering environments where precise cutting of paper, textiles, or light materials is essential. The ergonomic handle provides comfort during prolonged use, while the black and white colour scheme offers a professional appearance. These attributes make the Leitz 5417-60-95 scissors a reliable tool for both industrial and personal projects requiring consistent cutting accuracy.
Type Titanium
Length 20.5cm
Blade Material Stainless steel (titanium-coated)
Coating material Titanium
Colour Black/silver
Content 1
Cut Type Straight cut
Depth 17mm
Ergonomic handle Yes
Hand orientation Ambidextrous
Handedness Right-handed
Handle Colour Black-white
Handle Material ABS
Height 17mm
Product colour Black, White
Proper use Office scissors
Quantity per pack 1 pc(s)
Scissors tips shape Pointed tips
Stainless Yes
Target audience Adult
Tip Shape Round
Warranty period 10 year(s)
Weight 80g
Width 80mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot