Laserliner 081.249A DigiLevel Plus Digital Level Flip Display Magnetic |
04-8888
|
|
|
1+ £51.34
Price per unit Ex VAT
|
|
|
|
|
|
1mm |
DigiLevel Plus 25 |
|
|
2X 1.5V LR03 (AAA) |
|
|
|
|
Digital level |
Laserliner 081.250A DigiLevel Plus 40cm Digital Level 1mm/m 180° |
04-8889
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £44.45
Price per unit Ex VAT
|
40cm |
(L x W x H) 40 x 3 x 6 cm |
|
6cm |
|
1mm/m |
DigiLevel Plus 40 |
|
|
2x 1,5 V AAA battery |
495g |
|
3cm |
|
Digital level |
Laserliner 081.251A DigiLevel Plus Digital Level 60cm 180° 1mm/m |
04-8890
|
|
|
1+ £62.85
Price per unit Ex VAT
|
60cm |
(L x W x H) 60 x 3 x 6 cm |
Manufacturer's standards (no certificate) |
6cm |
|
1mm/m |
DigiLevel Plus 60 |
|
|
2x 1,5 V AAA battery |
675g |
|
3cm |
|
Digital level |
Laserliner 081.262A MasterLevel Box Pro Digital Level 360° Bluetooth Display |
04-8894
|
|
Despatched same day - 2 in stockFurther 27 despatched in 4 working days
|
1+ £73.27
Price per unit Ex VAT
|
28mm |
|
|
|
0 |
|
MasterLevel Box Pro (BLE) |
360° |
|
1 x 1.5V (AAA/LR03) |
86g |
|
|
|
Digital level |
Laserliner 081.265A MasterLevel Digital Level with Bluetooth Magnet 360° Display |
04-8895
|
|
Despatched within 4 working days - 11 in stock
|
1+ £151.70
Price per unit Ex VAT
|
30mm |
(L x W x H) 30 x 152 x 60 mm |
|
60mm |
|
|
MasterLevel Compact Plus |
|
|
|
290g |
|
152mm |
|
Digital level |
Laserliner 081.270A DigiLevel Pro 40 Digital Level with Magnet IP54 Bluetooth |
04-8896
|
|
Despatched same day - 1 in stockFurther 14 despatched in 4 working days
|
1+ £122.14
Price per unit Ex VAT
|
400mm |
(L x W x H) 400 x 33 x 63 mm |
|
63mm |
|
0.5mm/m |
DigiLevel Pro 40 |
|
2 |
2x AAA battery (included) |
548g |
Aluminium |
33mm |
15m |
Digital level |
Laserliner 081.271A DigiLevel Pro 60 Digital Level with Magnet IP54 600mm |
04-8897
|
|
Back order - 4 availableBack-order availability date - 04/12/2026
|
1+ £120.56
Price per unit Ex VAT
|
600mm |
(L x W x H) 600 x 33 x 63 mm |
|
63mm |
|
0.5mm/m |
DigiLevel Pro 60 |
|
2 |
2x AAA battery (included) |
|
Aluminium |
33mm |
15m |
Digital level |
Laserliner 081.272A DigiLevel Pro 80 Digital Level 800mm IP54 Bluetooth |
04-8898
|
|
Back order - 5 availableBack-order availability date - 04/12/2026
|
1+ £132.52
Price per unit Ex VAT
|
800mm |
(L x W x H) 800 x 33 x 63 mm |
|
63mm |
|
0.5mm/m |
DigiLevel Pro 80 |
|
2 |
2x AAA battery (included) |
|
Aluminium |
33mm |
15m |
Digital level |
Laserliner 081.280A DigiLevel Digital Level 360° Inclinometer IP67 Magnetic |
04-8900
|
|
Despatched within 4 working days - 16 in stock
|
1+ £105.31
Price per unit Ex VAT
|
|
|
|
|
|
0.5mm |
DigiLevel Compact |
|
|
2X 1.5V LR03 (AAA) |
|
|
|
|
Digital level |