Laserliner 081.250A DigiLevel Plus 40cm Digital Level 1mm/m 180°

MPN
081.250A
Brand
Laserliner
EAN-13
4021563690664
Order Code
04-8889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £44.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Laserliner DigiLevel Plus 40 is an electronic spirit level designed for precise measurements, featuring a 40 cm length and an accuracy of 1 mm/m. Manufactured by Laserliner, this digital level is ideal for tasks requiring exact angle measurements up to 180°. It is typically used in construction and DIY projects for accurate alignment and levelling.
Type Digital level
Length 40cm
Dimensions (L x W x H) 40 x 3 x 6 cm
Height 6cm
Level accuracy 1mm/m
Misc Attribute DigiLevel Plus 40
Power supply (details) 2x 1,5 V AAA battery
Weight 495g
Width 3cm

Reviews

Be the first to submit a review

Trustpilot