Laserliner 081.270A DigiLevel Pro 40 Digital Level with Magnet IP54 Bluetooth

MPN
081.270A
Brand
Laserliner
EAN-13
4021563706471
Order Code
04-8896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £122.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 3 despatched in 4 working days

The Laserliner DigiLevel Pro 40 is a digital level that includes a magnet and is 400 mm in length, offering a precision of 0.5 mm/m at 90°. Manufactured by Laserliner, this model is suitable for tasks requiring high accuracy such as carpentry, construction, and interior decoration. Its robust design and magnetic feature make it versatile for both professional and DIY applications.
Type Digital level
Length 400mm
Dimensions (L x W x H) 400 x 33 x 63 mm
Height 63mm
Laser Category 2
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute DigiLevel Pro 40
Power supply (details) 2x AAA battery (included)
Visible beam length 15m
Weight 548g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot