Laserliner 081.272A DigiLevel Pro 80 Digital Level 800mm IP54 Bluetooth

MPN
081.272A
Brand
Laserliner
EAN-13
4021563706495
Order Code
04-8898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £132.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

The Laserliner DigiLevel Pro 80 is a digital level featuring an 800 mm length and a built-in magnet for easy attachment to metal surfaces. This precision tool, accurate to 0.5 mm/m, is ideal for achieving precise 90° measurements in construction and carpentry. Manufactured by Laserliner, its robust and reliable design makes it suitable for both professional tradespeople and DIY enthusiasts.
Type Digital level
Length 800mm
Dimensions (L x W x H) 800 x 33 x 63 mm
Height 63mm
Laser Category 2
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute DigiLevel Pro 80
Power supply (details) 2x AAA battery (included)
Visible beam length 15m
Width 33mm

Reviews

Be the first to submit a review

Trustpilot