Laserliner 081.265A MasterLevel Digital Level with Bluetooth Magnet 360° Display

MPN
081.265A
Brand
Laserliner
EAN-13
4021563702626
Order Code
04-8895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £151.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Laserliner MasterLevel Compact Plus 081.265A is a digital level featuring a durable 30 mm magnet for secure attachment to metal surfaces. This precise measuring instrument is ideal for construction and carpentry applications, where accurate leveling is essential. Manufactured by Laserliner, it provides reliable and easy-to-read digital measurements for professionals.
Type Digital level
Length 30mm
Dimensions (L x W x H) 30 x 152 x 60 mm
Height 60mm
Misc Attribute MasterLevel Compact Plus
Weight 290g
Width 152mm

Reviews

Be the first to submit a review

Trustpilot