Laserliner 081.262A MasterLevel Box Pro Digital Level 360° Bluetooth Display

MPN
081.262A
Brand
Laserliner
EAN-13
4021563700233
Order Code
04-8894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £73.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 27 despatched in 4 working days

The Laserliner MasterLevel Box Pro (BLE) 081.262A is a digital level known for its 360° measurement capability and a compact size of 28 mm. Produced by Laserliner, this device provides precise levelling and alignment, making it ideal for construction and carpentry projects. Its Bluetooth connectivity allows for easy data transfer and enhanced usability on the job site.
Type Digital level
Length 28mm
Misc Attribute MasterLevel Box Pro (BLE)
Number of Vials 0
Power supply (details) 1 x 1.5V (AAA/LR03)
Reading range 360°
Weight 86g

Reviews

Be the first to submit a review

Trustpilot