Laserliner 081.271A DigiLevel Pro 60 Digital Level with Magnet IP54 600mm

MPN
081.271A
Brand
Laserliner
EAN-13
4021563706488
Order Code
04-8897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £120.56
10+ £117.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The Laserliner DigiLevel Pro 60 is a digital level featuring a built-in magnet and a precision of 0.5 mm/m. With a length of 600 mm and capable of measuring at a 90° angle, it is ideal for construction and carpentry tasks that require accurate alignment. This tool by Laserliner is designed for professional use to ensure precise levelling and angle measurements.
Type Digital level
Length 600mm
Dimensions (L x W x H) 600 x 33 x 63 mm
Height 63mm
Laser Category 2
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute DigiLevel Pro 60
Power supply (details) 2x AAA battery (included)
Visible beam length 15m
Width 33mm

Reviews

Be the first to submit a review

Trustpilot