Laserliner 081.251A DigiLevel Plus Digital Level 60cm 180° 1mm/m

MPN
081.251A
Brand
Laserliner
EAN-13
4021563690671
Order Code
04-8890
Country of Origin
China
View Full Product Range (9)

Discontinued


The Laserliner DigiLevel Plus 60 is a digital spirit level manufactured by Laserliner, featuring a 60 cm length and an accuracy of 1 mm/m. This electronic spirit level can measure angles up to 180°, making it ideal for precise alignment and levelling tasks. Typical applications include construction, carpentry, and any projects requiring accurate angle and level measurements.
Type Digital level
Length 60cm
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 60 x 3 x 6 cm
Height 6cm
Level accuracy 1mm/m
Misc Attribute DigiLevel Plus 60
Power supply (details) 2x 1,5 V AAA battery
Weight 675g
Width 3cm

Trustpilot