LAPP SKINTOP MS-SC PG Series EMC Brass Cable Gland

LAPP Brand: LAPP

A range of SKINTOP® MS-SC nickel-plated brass cable glands especially designed for copper-screened cables. The cable gland is used to achieve a low-resistance screen contact.

  • Suitable for cables with and without inner sheath
  • Also suitable for continuing the cable screen to another connection
  • Low-resistance screen contact, optimum EMC protection
  • Highly conductive, flexible EMC contact for clamping various screen diameters
  • Easy to assemble
  • PG connection thread
  • Material: Body: Nickel-plated brass
  • Insert: Polyamide
  • Sealing ring: CR
  • O-ring: NBR
  • Protection rating: IP 68
  • Temperature range: -30°C to +100°C
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material Bend Radius Protection/Trumpet Flare Clamping range diameter EMC-version Explosion-tested version Flat cable sealing For armoured cable Glass fibre reinforced Halogen free Hexagon angular dimension Locknut Included Material Grade Model Type Multi cable sealing Nominal Thread Size Inch/Gas Pipe Thread Nominal Thread Size Metric/PG Pitch thread Screened
LAPP 53112210 SKINTOP MS-SC PG 9 EMC Cable Gland Brass
LAPP 53112210 SKINTOP MS-SC PG 9 EMC Cable Gland Brass
Standard range
Order code: 49-1288
MPN: 53112210

Despatched within 4 working days - 72 in stock
1+ £8.93
Price per unit Ex VAT
PG9 Nickel Brass (Ni-plated) No 3 - 8mm Yes No No No No No 18.9mm No Brass Straight No Other 9 1.41mm Yes
LAPP 53112220 SKINTOP MS-SC PG 11 EMC Cable Gland Brass
LAPP 53112220 SKINTOP MS-SC PG 11 EMC Cable Gland Brass
Extended range
Order code: 49-1289
MPN: 53112220

Available to back orderBack order, lead time 6 weeks
1+ £9.72
Price per unit Ex VAT
PG11 Nickel Brass (Ni-plated) No Yes No No No No No 22.2mm No Brass Straight No Other 11 1.41mm Yes
LAPP 53112230 SKINTOP MS-SC PG 13.5 EMC Cable Gland Brass
LAPP 53112230 SKINTOP MS-SC PG 13.5 EMC Cable Gland Brass
Extended range
Order code: 49-1290
MPN: 53112230

Back order - 1,500 availableBack-order availability date - 01/11/2026
1+ £11.28
Price per unit Ex VAT
PG13.5 Nickel Brass (Ni-plated) No 5 - 12mm Yes No No No No No 24.4mm No Brass Straight No Other 13.5 1.41mm Yes
LAPP 53112240 SKINTOP MS-SC PG 16 EMC Cable Gland Brass
LAPP 53112240 SKINTOP MS-SC PG 16 EMC Cable Gland Brass
Standard range
Order code: 49-1291
MPN: 53112240

Despatched within 4 working days - 33 in stock
1+ £11.65
Price per unit Ex VAT
PG16 Nickel Brass (Ni-plated) 8 - 14mm
LAPP 53112250 SKINTOP MS-SC PG 21 EMC Cable Gland Brass
LAPP 53112250 SKINTOP MS-SC PG 21 EMC Cable Gland Brass
Extended range
Order code: 49-1292
MPN: 53112250

Available to back orderBack order, lead time 6 weeks
1+ £14.70
Price per unit Ex VAT
PG21 Nickel Brass (Ni-plated) 11 - 17,5mm
LAPP 53112260 SKINTOP MS-SC PG 29 EMC Cable Gland Brass
LAPP 53112260 SKINTOP MS-SC PG 29 EMC Cable Gland Brass
Standard range
Order code: 49-1293
MPN: 53112260

Despatched within 4 working days - 6 in stock
1+ £25.23
Price per unit Ex VAT
PG29 Brass Brass 16 - 25mm
LAPP 53112270 SKINTOP MS-SC PG 36 EMC Cable Gland Brass
LAPP 53112270 SKINTOP MS-SC PG 36 EMC Cable Gland Brass
Extended range
Order code: 49-1294
MPN: 53112270

Available to back orderBack order, lead time 6 weeks
1+ £42.66
Price per unit Ex VAT
PG36 Nickel Brass (Ni-plated) 19 - 32mm

Trustpilot