LAPP 53112250 SKINTOP MS-SC PG 21 EMC Cable Gland Brass

MPN
53112250
Brand
LAPP
EAN-13
4044773171969
Order Code
49-1292
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A SKINTOP® MS-SC PG21 nickel-plated brass cable gland especially designed for copper-screened cables. The cable gland is used to achieve a low-resistance screen contact.
  • Clamping range diameter: 11 - 17,5mm
  • Colour: Brass
  • Material: Brass
  • Protection type: IP68
  • Size: PG21
  • Temperature range: -30°C to +100°C
  • Type: SKINTOP MS-SC PG 21
Thread Size PG21
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamping range diameter 11 - 17,5mm
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot