LAPP 53112270 SKINTOP MS-SC PG 36 EMC Cable Gland Brass

MPN
53112270
Brand
LAPP
EAN-13
4044773171853
Order Code
49-1294
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £42.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A SKINTOP® MS-SC PG36 nickel-plated brass cable gland especially designed for copper-screened cables. The cable gland is used to achieve a low-resistance screen contact.
  • Clamping range diameter: 19 - 32mm
  • Colour: Brass
  • Material: Brass
  • Protection type: IP68
  • Size: PG36
  • Temperature range: -30°C to +100°C
  • Type: SKINTOP MS-SC PG 36
Thread Size PG36
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamping range diameter 19 - 32mm
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot