LAPP 53112220 SKINTOP MS-SC PG 11 EMC Cable Gland Brass

MPN
53112220
Brand
LAPP
EAN-13
4044773172133
Order Code
49-1289
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £11.44 £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A SKINTOP® MS-SC PG11 nickel-plated brass cable gland especially designed for copper-screened cables. The cable gland is used to achieve a low-resistance screen contact.
  • Clamping range diameter: 4 - 10mm
  • Colour: Brass
  • Material: Brass
  • Protection type: IP68
  • Size: PG11
  • Temperature range: -30°C to +100°C
  • Type: SKINTOP MS-SC PG 11
Thread Size PG11
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version Yes
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 22.2mm
Locknut Included No
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 11
Pitch thread 1.41mm
Screened Yes
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 4mm - 10mm
Surface protection Nickel-plated
Thread Length 6mm
Thread Type PG
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 20mm

Reviews

Be the first to submit a review

Trustpilot