LAPP 53112260 SKINTOP MS-SC PG 29 EMC Cable Gland Brass

MPN
53112260
Brand
LAPP
EAN-13
4044773171891
Order Code
49-1293
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

A SKINTOP® MS-SC PG29 nickel-plated brass cable gland especially designed for copper-screened cables. The cable gland is used to achieve a low-resistance screen contact.
  • Clamping range diameter: 16 - 25 mm
  • Colour: Brass
  • Material: Brass
  • Protection type: IP68
  • Size: PG29
  • Temperature range: -30°C to +100°C
  • Type: SKINTOP MS-SC PG 29
Thread Size PG29
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamping range diameter 16 - 25mm
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot