LAPP 53112240 SKINTOP MS-SC PG 16 EMC Cable Gland Brass

MPN
53112240
Brand
LAPP
EAN-13
4044773172003
Order Code
49-1291
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

A SKINTOP® MS-SC PG16 nickel-plated brass cable gland especially designed for copper-screened cables. The cable gland is used to achieve a low-resistance screen contact.
  • Clamping range diameter: 8 - 14mm
  • Colour: Brass
  • Material: Brass
  • Protection type: IP68
  • Size: PG16
  • Temperature range: -30°C to +100°C
  • Type: SKINTOP MS-SC PG 16
Thread Size PG16
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamping range diameter 8 - 14mm
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot