LAPP 53112230 SKINTOP MS-SC PG 13.5 EMC Cable Gland Brass

MPN
53112230
Brand
LAPP
EAN-13
2050001216229
Order Code
49-1290
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,500 availableBack-order availability date - 01/11/2026

A SKINTOP® MS-SC PG13.5 nickel-plated brass cable gland especially designed for copper-screened cables. The cable gland is used to achieve a low-resistance screen contact.
  • Clamping range diameter: 5 - 12mm
  • Colour: Brass
  • Material: Brass
  • Protection type: IP68
  • Size: PG13.5
  • Temperature range: -30°C to +100°C
  • Type: SKINTOP MS-SC PG 13.5
Thread Size PG13.5
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
Clamping range diameter 5 - 12mm
EMC-version Yes
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 24.4mm
Locknut Included No
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 13.5
Pitch thread 1.41mm
Screened Yes
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 5mm - 12mm
Surface protection Nickel-plated
Thread Length 6.5mm
Thread Type PG
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 22mm

Reviews

Be the first to submit a review

Trustpilot