kwb 108840 masonry Drill Bit set 12pc Carbide tip S-Box storage |
04-7792
|
|
Despatched same day - 1 in stockBack-order availability date - 25/10/2026
|
1+ £9.74
Price per unit Ex VAT
|
12 |
DIN ISO 5468 |
Tool steel |
|
1/4" (6.3 mm) |
345g |
|
Masonry twist drill bit set |
kwb 109140 Masonry Twist Drill set 5-piece for stone ISO 5468 compliant |
04-7801
|
|
Despatched within 4 working days - 3 in stock
|
1+ £4.97
Price per unit Ex VAT
|
5 |
DIN ISO 5468 |
Tool steel |
|
Cylinder shank |
139g |
|
Masonry twist drill bit set |
kwb 109145 masonry Twist Drill Bit set 8-piece impact-resistant ISO 5468 |
04-7802
|
|
Despatched within 4 working days - 8 in stock
|
1+ £5.50
Price per unit Ex VAT
|
8 |
DIN ISO 5468 |
Tool steel |
|
Cylinder shank |
185g |
|
Masonry twist drill bit set |
kwb 109154 HSS masonry Twist Drill Bit set 9 pcs Carbide & CV Wood |
04-7804
|
|
Despatched within 4 working days - 7 in stock
|
1+ £5.27
Price per unit Ex VAT
|
9 |
|
HSS |
|
Cylinder shank |
185g |
|
Masonry twist drill bit set |
kwb 38500 masonry Drill set 5 pcs 4-10mm impact-resistant hard-metal |
04-8180
|
|
|
1+ £4.35
Price per unit Ex VAT
|
5 |
DIN ISO 5468 |
Tool steel |
160mm |
Cylinder shank |
145g |
160mm |
Masonry twist drill bit set |
kwb 39800 Masonry Twist Drill Bit set 8 pc for stone and masonry |
04-8190
|
|
Despatched within 4 working days - 7 in stock
|
1+ £8.39
Price per unit Ex VAT
|
8 |
DIN ISO 5468 |
Quenched steel |
|
Cylinder shank |
207g |
|
Masonry twist drill bit set |
kwb 51300 masonry Twist Drill Bit set extra hard Carbide tipped 4 pcs |
04-8431
|
|
Despatched within 4 working days - 4 in stock
|
1+ £15.09
Price per unit Ex VAT
|
4 |
DIN ISO 5468 |
Chromium molybdenum steel |
|
Cylinder shank |
94g |
|
Masonry twist drill bit set |