kwb 109140 Masonry Twist Drill set 5-piece for stone ISO 5468 compliant

MPN
109140
Brand
KWB
EAN-13
4009311091406
Order Code
04-7801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 109140 masonry twist drill bit set includes five pieces with sizes 4mm, 5mm, 6mm, 8mm, and 10mm, featuring a cylinder shank. Made from tool steel, these drill bits are designed for durable drilling in masonry, stone, and brickwork. Ideal for construction and home improvement projects, they offer reliable performance for precise hole drilling tasks.
Type Masonry twist drill bit set
Number of Pieces 5
DIN Standard DIN ISO 5468
Material Tool steel
Tool Holder Cylinder shank
Weight 139g

Reviews

Be the first to submit a review

Trustpilot