kwb 38500 masonry Drill set 5 pcs 4-10mm impact-resistant hard-metal

MPN
38500
Brand
KWB
EAN-13
4009310385001
Order Code
04-8180
Country of Origin
China
View Full Product Range (7)

Discontinued


The kwb 38500 Masonry twist drill bit set is a 5-piece tool designed for masonry work, featuring drill bit sizes of 4 mm, 5 mm, 6 mm, 8 mm, and 10 mm. Each bit has a total length of 160 mm and a cylinder shank, making them ideal for drilling into stone, brickwork, and similar materials. This set is perfect for various construction and renovation projects, providing durable and effective performance in tough materials.
Type Masonry twist drill bit set
Number of Pieces 5
DIN Standard DIN ISO 5468
Length 160mm
Material Tool steel
Tool Holder Cylinder shank
Total Length 160mm
Weight 145g

Trustpilot