kwb 51300 masonry Twist Drill Bit set extra hard Carbide tipped 4 pcs

MPN
51300
Brand
KWB
EAN-13
4009310513008
Order Code
04-8431
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.09
10+ £14.28
50+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 51300 Masonry twist drill bit set includes four chromium-molybdenum steel bits, suitable for robust applications. The set features sizes of 4 mm, 5 mm, 6 mm, and 8 mm with a cylinder shank design, ideal for drilling into stone, masonry, and brickwork. These durable drill bits are perfect for both professional and DIY masonry projects.
Type Masonry twist drill bit set
Number of Pieces 4
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 94g

Reviews

Be the first to submit a review

Trustpilot