kwb 109145 masonry Twist Drill Bit set 8-piece impact-resistant ISO 5468

MPN
109145
Brand
KWB
EAN-13
4009311091451
Order Code
04-7802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The kwb 109145 Masonry Twist Drill Bit Set includes 8 pieces with sizes ranging from 3 mm to 10 mm, featuring a cylinder shank. Ideal for drilling into masonry, stone, and brickwork, this tool steel set is perfect for both professional and DIY projects. The precision-engineered bits ensure efficient and reliable performance in various construction and renovation tasks.
Type Masonry twist drill bit set
Number of Pieces 8
DIN Standard DIN ISO 5468
Material Tool steel
Tool Holder Cylinder shank
Weight 185g

Reviews

Be the first to submit a review

Trustpilot