kwb 39800 Masonry Twist Drill Bit set 8 pc for stone and masonry

MPN
39800
Brand
KWB
EAN-13
4009310398001
Order Code
04-8190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb 39800 Masonry Twist Drill Bit Set contains eight quenched steel drill bits ranging from 3 mm to 10 mm, providing durability and precision for heavy-duty tasks. Ideal for drilling into stone, masonry, and brickwork, this set's cylinder shank ensures robust performance. These bits are designed for professional use or demanding DIY projects.
Type Masonry twist drill bit set
Number of Pieces 8
DIN Standard DIN ISO 5468
Material Quenched steel
Tool Holder Cylinder shank
Weight 207g

Reviews

Be the first to submit a review

Trustpilot