kwb 108840 masonry Drill Bit set 12pc Carbide tip S-Box storage

MPN
108840
Brand
KWB
EAN-13
4009311088406
Order Code
04-7792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/10/2026

The kwb 108840 masonry twist drill bit set includes 12 pieces with sizes ranging from 3 mm to 10 mm, as well as a 1/4 inch bit. Made from tool steel, these drill bits are ideal for drilling into stone, masonry, and brickwork. Perfect for both professional and DIY use, this set offers durability and precision.
Type Masonry twist drill bit set
Number of Pieces 12
DIN Standard DIN ISO 5468
Material Tool steel
Tool Holder 1/4" (6.3 mm)
Weight 345g

Reviews

Be the first to submit a review

Trustpilot