kwb 109154 HSS masonry Twist Drill Bit set 9 pcs Carbide & CV Wood

MPN
109154
Brand
KWB
EAN-13
4009311091543
Order Code
04-7804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.27
10+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb 109154 Masonry Twist Drill Bit Set 9 pc(s) includes bits ranging from 3 mm to 8 mm with a cylinder shank design, ideal for precise drilling. This high-speed steel masonry set is perfect for stone, brickwork, and other robust materials. It is a suitable choice for professional or DIY builders working on masonry construction projects.
Type Masonry twist drill bit set
Number of Pieces 9
Material HSS
Tool Holder Cylinder shank
Weight 185g

Reviews

Be the first to submit a review

Trustpilot