Kurth Electronic D130C KE301 Cable Locator: Finds & Detects Cable Faults |
09-6798
|
|
Despatched within 4 working days - 62 in stock
|
1+ £183.62
Price per unit Ex VAT
|
LED |
|
CAT I |
|
15 km |
|
KE301 |
9V |
200g |
110g |
approx., without batteries |
|
|
Cable Locator |
1 Year |
Yes (built-in) |
Yes (built-in) |
Kurth Electronic D140C KE401 Cable Locator for Tracking and Break Detection |
09-6800
|
|
Despatched within 4 working days - 52 in stock
|
1+ £208.45
Price per unit Ex VAT
|
|
(L x W x H) 96 x 68 x 25 mm |
CAT I |
25mm |
300m |
96mm |
KE401 |
|
150g |
80g |
without batteries |
|
68mm |
Cable Locator |
1 Year |
Yes (built-in) |
Yes (built-in) |
Kurth D150A Easytest 500 Cable Locator, Tracks, Locates, tests Continuity |
09-6801
|
|
Despatched within 4 working days - 3 in stock
|
1+ £142.93
Price per unit Ex VAT
|
LED |
(L x W x H) 100 x 70 x 30 mm |
CAT IV |
30mm |
15 km |
100mm |
Easytest 500 |
9V |
|
140g |
approx., without batteries |
Alligator clips |
70mm |
Cable Locator |
1 Year |
Yes (built-in) |
Yes (built-in) |
Kurth Electronic D150C KE501 Cable Locator, Finds Faults, Tracks Cables |
09-6803
|
|
Despatched within 4 working days - 36 in stock
|
1+ £195.43
Price per unit Ex VAT
|
LED |
|
CAT I |
|
15 km |
|
KE501 |
9V |
220g |
140g |
approx., without batteries |
|
|
Cable Locator |
1 Year |
Yes (built-in) |
Yes (built-in) |
Kurth Electronic D170A Easytest 720 Cable Locator for Tracking & Continuity |
09-6804
|
|
Despatched within 4 working days - 9 in stock
|
1+ £193.18
Price per unit Ex VAT
|
LED |
(L x W x H) 100 x 70 x 30 mm |
CAT IV |
30mm |
15 km |
100mm |
Easytest 720 |
9V |
|
150g |
approx., without batteries |
|
70mm |
Cable Locator |
1 Year |
Yes (built-in) |
Yes (built-in) |
Kurth Electronic D170C KE701 Cable Locator, Fault Detection, No Stripping Needed |
09-6805
|
|
Despatched within 4 working days - 59 in stock
|
1+ £231.67
Price per unit Ex VAT
|
LED |
|
CAT I |
|
15 km |
|
KE701 |
9V |
230g |
150g |
approx., without batteries |
|
|
Cable Locator |
1 Year |
Yes (built-in) |
Yes (built-in) |
Kurth Electronic D180C KE801 Cable Locator for Continuity and Cable Tracking |
09-6806
|
|
Despatched within 4 working days - 8 in stock
|
1+ £380.52
Price per unit Ex VAT
|
LED |
|
CAT I |
|
15 km |
|
KE801 |
9V |
240g |
160g |
approx., without batteries |
|
|
Cable Locator |
1 Year |
Yes (built-in) |
Yes (built-in) |