Kurth Electronic D170A Easytest 720 Cable Locator for Tracking & Continuity

Image Representative of Range

Kurth Electronic D170A Easytest 720 Cable Locator for Tracking & Continuity

MPN
D170A
EAN-13
4012932135800
Order Code
09-6804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £227.26 £193.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Kurth Electronics' Easytest 720 is an effective cable finder tool designed for electrical cable detection and wire finding. This device excels in cable tracking, locating discontinuities, and detecting breaks within complex systems. Ideal for maintenance professionals, the Kurth Electronic D170A cable locator ensures efficient continuity and location checking, simplifying cable management tasks.
Type Cable Locator
Manufacturers Warranty 1 Year
Acoustic signal Yes (built-in)
Dimensions (L x W x H) 100 x 70 x 30 mm
Display LED
Height 30mm
Insulation Test Voltage CAT IV
Length 100mm
Max. cable length 15 km
Misc Attribute Easytest 720
Operating Voltage 9V
Optical display Yes (built-in)
Weight (transmitter) 150g
Weight, information approx., without batteries
Width 70mm

Reviews

Be the first to submit a review

Trustpilot