Kurth Electronic D180C KE801 Cable Locator for Continuity and Cable Tracking

Image Representative of Range

Kurth Electronic D180C KE801 Cable Locator for Continuity and Cable Tracking

MPN
D180C
EAN-13
4012932135848
Order Code
09-6806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £380.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Kurth Electronic manufactures the KE801 cable locator, a vital tool for electrical professionals. It excels in continuity checks, location tracking, and detecting cable breaks. This cable finder tool is essential for precise cable tracking in various applications.
Type Cable Locator
Manufacturers Warranty 1 Year
Acoustic signal Yes (built-in)
Display LED
Insulation Test Voltage CAT I
Max. cable length 15 km
Misc Attribute KE801
Operating Voltage 9V
Optical display Yes (built-in)
Weight 240g
Weight (transmitter) 160g
Weight, information approx., without batteries

Reviews

Be the first to submit a review

Trustpilot