Kurth Electronic D170C KE701 Cable Locator, Fault Detection, No Stripping Needed

Image Representative of Range

Kurth Electronic D170C KE701 Cable Locator, Fault Detection, No Stripping Needed

MPN
D170C
EAN-13
4012932135879
Order Code
09-6805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £259.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Kurth Electronics' KE701 Cable Locator is a reliable cable finder tool designed for continuity checking, precise location, and cable tracking applications. This electrical cable detector helps identify wire breaks efficiently. The Kurth Electronic D170C Cable Locator is ideal for professionals needing a dependable wire finder for electrical installations.
Type Cable Locator
Manufacturers Warranty 1 Year
Acoustic signal Yes (built-in)
Display LED
Insulation Test Voltage CAT I
Max. cable length 15 km
Misc Attribute KE701
Operating Voltage 9V
Optical display Yes (built-in)
Weight 230g
Weight (transmitter) 150g
Weight, information approx., without batteries

Reviews

Be the first to submit a review

Trustpilot