Kurth D150A Easytest 500 Cable Locator, Tracks, Locates, tests Continuity

Image Representative of Range

Kurth D150A Easytest 500 Cable Locator, Tracks, Locates, tests Continuity

MPN
D150A
EAN-13
4012932135640
Order Code
09-6801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £168.15 £142.93
10+ £137.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kurth Electronic manufactures the Easytest 500, a versatile cable locator designed for continuity checking and location purposes. The Kurth Electronic D150A Cable locator is ideal for cable tracking and identifying breaks in electrical wires. This cable finder tool is commonly used for effective wire finding in various electrical applications.
Type Cable Locator
Manufacturers Warranty 1 Year
Acoustic signal Yes (built-in)
Dimensions (L x W x H) 100 x 70 x 30 mm
Display LED
Height 30mm
Insulation Test Voltage CAT IV
Length 100mm
Max. cable length 15 km
Misc Attribute Easytest 500
Operating Voltage 9V
Optical display Yes (built-in)
Test sockets Alligator clips
Weight (transmitter) 140g
Weight, information approx., without batteries
Width 70mm

Reviews

Be the first to submit a review

Trustpilot