Kurth Electronic D140C KE401 Cable Locator for Tracking and Break Detection

Image Representative of Range

Kurth Electronic D140C KE401 Cable Locator for Tracking and Break Detection

MPN
D140C
EAN-13
4012932135763
Order Code
09-6800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £208.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Kurth Electronics' KE401 is a cable locator designed for precise continuity testing. This electrical cable detector excels in cable tracking and locating breaks in wires. It's an essential tool for electricians needing a reliable wire finder.
Type Cable Locator
Manufacturers Warranty 1 Year
Acoustic signal Yes (built-in)
Dimensions (L x W x H) 96 x 68 x 25 mm
Height 25mm
Insulation Test Voltage CAT I
Length 96mm
Max. cable length 300m
Misc Attribute KE401
Optical display Yes (built-in)
Weight 150g
Weight (transmitter) 80g
Weight, information without batteries
Width 68mm

Reviews

Be the first to submit a review

Trustpilot