Kurth Electronic D150C KE501 Cable Locator, Finds Faults, Tracks Cables

Image Representative of Range

Kurth Electronic D150C KE501 Cable Locator, Finds Faults, Tracks Cables

MPN
D150C
EAN-13
4012932135787
Order Code
09-6803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £195.72 £195.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Kurth Electronic manufactures the KE501 cable locator, also known as the D150C cable finder. This tool excels in continuity testing, location, cable tracking, and break detection for electrical cables. It's an essential device for professionals needing precise wire finding and cable detection.
Type Cable Locator
Manufacturers Warranty 1 Year
Acoustic signal Yes (built-in)
Display LED
Insulation Test Voltage CAT I
Max. cable length 15 km
Misc Attribute KE501
Operating Voltage 9V
Optical display Yes (built-in)
Weight 220g
Weight (transmitter) 140g
Weight, information approx., without batteries

Reviews

Be the first to submit a review

Trustpilot