Kurth Electronic D130C KE301 Cable Locator: Finds & Detects Cable Faults

Image Representative of Range

Kurth Electronic D130C KE301 Cable Locator: Finds & Detects Cable Faults

MPN
D130C
EAN-13
4012932135718
Order Code
09-6798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £183.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Kurth Electronics' KE301 Cable Locator is an advanced tool for electrical cable detection. It excels in cable continuity location, tracking, and break identification. Ideal for technicians, this Kurth Electronic device enhances efficiency and accuracy in cable management tasks.
Type Cable Locator
Manufacturers Warranty 1 Year
Acoustic signal Yes (built-in)
Display LED
Insulation Test Voltage CAT I
Max. cable length 15 km
Misc Attribute KE301
Operating Voltage 9V
Optical display Yes (built-in)
Weight 200g
Weight (transmitter) 110g
Weight, information approx., without batteries

Reviews

Be the first to submit a review

Trustpilot