Klauke 1830 Blade Terminal Brass 6.30mm width 0.80mm thickness 1pc |
04-6149
|
|
Despatched within 4 working days - 757 in stock
|
50+ £0.164
Price per unit Ex VAT
|
Brass |
|
6.3mm |
|
6.30mm |
1.50 - 2.50mm² |
Not insulated |
2.50mm² |
1.50mm² |
6.30 x 0.80 mm |
0.8mm |
0.80mm |
Brass |
Blade terminal |
Klauke 2220 Blade Terminal 6.30mm width 0.80mm thick Brass 1pc |
04-6150
|
|
Despatched within 4 working days - 1,370 in stock
|
25+ £0.169
Price per unit Ex VAT
|
Brass |
|
6.3mm |
|
6.30mm |
0.50 - 1mm² |
Not insulated |
1mm² |
0.50mm² |
6.30 x 0.80 mm |
0.8mm |
0.80mm |
Brass |
Blade terminal |
Klauke 2230 Blade Terminal Brass 6.30mm width 0.80mm thick 1pc |
04-6151
|
|
Despatched within 4 working days - 617 in stock
|
25+ £0.165
Price per unit Ex VAT
|
Brass |
|
6.3mm |
Tab |
6.30mm |
1.50 - 2.50mm² |
Not insulated |
2.50mm² |
1.50mm² |
6.30 x 0.80 mm |
0.8mm |
0.80mm |
Brass |
Blade terminal |
Klauke 2235 Blade Terminal Brass 2.80mm width 0.80mm thickness |
04-6152
|
|
Despatched within 4 working days - 1,614 in stock
|
50+ £0.143
Price per unit Ex VAT
|
Brass |
|
2.8mm |
Tab |
2.80mm |
0.50 - 1mm² |
Not insulated |
1mm² |
0.50mm² |
2.80 x 0.80 mm |
0.8mm |
0.80mm |
Brass |
Blade terminal |
Klauke 2250 Blade Terminal 6.30mm width 0.80mm thick Brass non-insulated |
04-6153
|
|
Despatched within 4 working days - 593 in stock
|
20+ £0.209
Price per unit Ex VAT
|
Brass |
|
6.3mm |
|
6.30mm |
4 - 6mm² |
Not insulated |
6mm² |
4mm² |
6.30 x 0.80 mm |
0.8mm |
0.80mm |
Brass |
Blade terminal |
Klauke 8201B Terminal Blade 2.80mm wide 0.80mm thick Red 1pc |
04-6320
|
|
Despatched within 4 working days - 115 in stock
|
20+ £0.285
Price per unit Ex VAT
|
Red |
PVC |
2.8mm |
|
2.80mm |
0.50 - 1mm² |
Partially insulated |
1mm² |
0.50mm² |
2.80 x 0.80 mm |
0.8mm |
0.80mm |
Brass |
Blade terminal |