Klauke 2220 Blade Terminal 6.30mm width 0.80mm thick Brass 1pc

Image Representative of Range

Klauke 2220 Blade Terminal 6.30mm width 0.80mm thick Brass 1pc

MPN
2220
Brand
Klauke
EAN-13
4012078026130
Order Code
04-6150
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.169
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,370 in stock

The Klauke 2220 blade terminal is a brass crimp connector with a width of 6.30 mm and thickness of 0.80 mm, not insulated. It is typically used in electrical applications for secure wiring connections. This connector is ideal for use in automotive, industrial, and domestic settings.
Colour Brass
Tab Width 6.3mm
Tab Thickness 0.8mm
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 6.30 x 0.80 mm
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot