Klauke 1830 Blade Terminal Brass 6.30mm width 0.80mm thickness 1pc

Image Representative of Range

Klauke 1830 Blade Terminal Brass 6.30mm width 0.80mm thickness 1pc

MPN
1830
Brand
Klauke
EAN-13
4012078001274
Order Code
04-6149
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 757 in stock

The Klauke 1830 blade terminal is made of brass, with a connector width of 6.30 mm and thickness of 0.80 mm. It is designed as a non-insulated crimp connector, ideal for secure electrical connections. Typically used in automotive and electronic applications, this blade terminal ensures reliable performance.
Colour Brass
Tab Width 6.3mm
Tab Thickness 0.8mm
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.30 x 0.80 mm
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot