Klauke 2230 Blade Terminal Brass 6.30mm width 0.80mm thick 1pc

Image Representative of Range

Klauke 2230 Blade Terminal Brass 6.30mm width 0.80mm thick 1pc

MPN
2230
Brand
Klauke
EAN-13
4012078001311
Order Code
04-6151
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.165
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 617 in stock

The Klauke 2230 blade terminal is a brass crimp connector with a connector width of 6.30 mm and a connector thickness of 0.80 mm, suitable for electrical applications where insulation is not required. Typically used in automotive and industrial settings, this blade terminal ensures secure and reliable electrical connections. Its compatibility with various terminal sizes like 6.3 mm and 2.8 mm makes it versatile for different wiring needs.
Colour Brass
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass
Cross-section range 1.50 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.30 x 0.80 mm
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot