Klauke 2235 Blade Terminal Brass 2.80mm width 0.80mm thickness

Image Representative of Range

Klauke 2235 Blade Terminal Brass 2.80mm width 0.80mm thickness

MPN
2235
Brand
Klauke
EAN-13
4012078001304
Order Code
04-6152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,614 in stock

The Klauke 2235 crimp connector is a blade terminal made of brass, with a connector width of 2.80 mm and a thickness of 0.80 mm. Commonly used in electrical installations and repairs, it provides a reliable connection in various applications. This non-insulated terminal is suitable for use when quick, easy connections are needed in both automotive and electronic projects.
Colour Brass
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Tab
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Brass
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.80 x 0.80 mm
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot