Klauke 8201B Terminal Blade 2.80mm wide 0.80mm thick Red 1pc

Image Representative of Range

Klauke 8201B Terminal Blade 2.80mm wide 0.80mm thick Red 1pc

MPN
8201B
Brand
Klauke
EAN-13
4012078000468
Order Code
04-6320
Country of Origin
Slovak Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.285
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

The Klauke 8201B blade terminal is a red, partially insulated crimp connector with a width of 2.80 mm and a thickness of 0.80 mm. It is commonly used for secure electrical connections in automotive and electronic applications. The robust design ensures reliable performance in various installations.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Brass
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.80 x 0.80 mm
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot