Klauke 2250 Blade Terminal 6.30mm width 0.80mm thick Brass non-insulated

Image Representative of Range

Klauke 2250 Blade Terminal 6.30mm width 0.80mm thick Brass non-insulated

MPN
2250
Brand
Klauke
EAN-13
4012078026147
Order Code
04-6153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.209
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 593 in stock

The Klauke 2250 is a brass blade terminal with a width of 6.30 mm and a thickness of 0.80 mm, designed for crimping and not insulated. Manufactured by Klauke, this blade connector is ideal for creating secure electrical connections in various automotive and industrial applications. This product is highly durable, ensuring reliable performance in demanding environments.
Colour Brass
Tab Width 6.3mm
Tab Thickness 0.8mm
Connector thickness 0.80mm
Connector Width 6.30mm
Contact Material Brass
Cross-section range 4 - 6mm²
Insulation Type Not insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 6.30 x 0.80 mm
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot