Klauke 1716 Ferrule 1mm² red 1000 pcs 1.4mm diameter |
04-6134
|
|
Despatched same day - 1 in stockBack-order availability date - 20/10/2026
|
1+ £26.80
Price per unit Ex VAT
|
Red |
1 mm² x 6 mm |
6mm |
Polypropylene |
Not Specifiedmm |
1mm² |
1 |
Copper silver plated |
Ferrule |
Klauke 171G Ferrule 1mm² yellow pack of 1000 wire-end sleeve |
04-6135
|
|
Despatched within 4 working days - 10 in stock
|
1+ £16.38
Price per unit Ex VAT
|
Yellow |
1 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1mm² |
1 |
Copper silver plated |
Ferrule |
Klauke 72S12V Ferrule 1mm² Silver 1000 pcs for precision wiring |
04-6269
|
|
Available to back orderBack order, lead time 8 days
|
1+ £18.98
Price per unit Ex VAT
|
Silver |
1 mm² x 12 mm |
12mm |
Polypropylene |
Not Specifiedmm |
1mm² |
1 |
Copper silver plated |
Ferrule |
Klauke 72S6V Ferrule 1mm² silver 1000 pcs diameter 1.4mm |
04-6270
|
|
Despatched within 4 working days - 7 in stock
|
1+ £13.78
Price per unit Ex VAT
|
Silver |
1 mm² x 6 mm |
6mm |
Polypropylene |
Not Specifiedmm |
1mm² |
1 |
Copper silver plated |
Ferrule |
Klauke GR1718 Ferrule 1mm² red 500 pcs 8mm tin-plated wire-end sleeve |
04-6353
|
|
Despatched within 4 working days - 2 in stock
|
1+ £7.72
Price per unit Ex VAT
|
Red |
1 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1mm² |
1 |
Copper silver plated |
Ferrule |
Klauke GR4718 Ferrule 1mm² red 500 pcs 1.4mm diameter |
04-6359
|
|
Despatched within 4 working days - 9 in stock
|
1+ £7.89
Price per unit Ex VAT
|
Red |
1 mm² x 8 mm |
8mm |
Polypropylene |
Not Specifiedmm |
1mm² |
1 |
Copper silver plated |
Ferrule |