Klauke GR4718 Ferrule 1mm² red 500 pcs 1.4mm diameter

Image Representative of Range

Klauke GR4718 Ferrule 1mm² red 500 pcs 1.4mm diameter

MPN
GR4718
Brand
Klauke
EAN-13
4012078038553
Order Code
04-6359
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Klauke's GR4718 ferrule is designed for 1 mm² wire connections and comes in a pack of 500 pieces. The ferrule is crafted to ensure reliable crimping for electrical applications. These red insulated ferrules are typically used to improve connections in wiring systems and panels.
Insulation Polypropylene
Colour Red
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot