Klauke GR1718 Ferrule 1mm² red 500 pcs 8mm tin-plated wire-end sleeve

Image Representative of Range

Klauke GR1718 Ferrule 1mm² red 500 pcs 8mm tin-plated wire-end sleeve

MPN
GR1718
Brand
Klauke
EAN-13
4012078038355
Order Code
04-6353
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Klauke manufactures the GR1718 ferrule, which is a 1 mm² red insulated component. This product comes in a pack of 500 pieces, designed for secure electrical connections by crimping. Typically used in electrical installations, the ferrules ensure reliable conductivity and prevent wire fraying.
Insulation Polypropylene
Colour Red
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot