Klauke 72S12V Ferrule 1mm² Silver 1000 pcs for precision wiring

Image Representative of Range

Klauke 72S12V Ferrule 1mm² Silver 1000 pcs for precision wiring

MPN
72S12V
Brand
Klauke
EAN-13
4012078018821
Order Code
04-6269
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Klauke 72S12V ferrule is an uninsulated ferrule with a 1 mm² conductor cross-section, supplied in a pack of 1000 pieces. It is silver in colour and designed for efficient crimping applications. Typically used in electrical installations, these ferrules ensure secure connections and optimal conductivity.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot