Klauke 1716 Ferrule 1mm² red 1000 pcs 1.4mm diameter

Image Representative of Range

Klauke 1716 Ferrule 1mm² red 1000 pcs 1.4mm diameter

MPN
1716
Brand
Klauke
EAN-13
4012078023443
Order Code
04-6134
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/08/2026

Klauke's ferrule 1716 is a high-quality crimp accessory, featuring a 1 mm² size and available in red. It is typically used to secure electrical connections, ensuring reliability and safety in wiring applications. This pack contains 1000 ferrules, ideal for professional environments requiring numerous terminations.
Insulation Polypropylene
Colour Red
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot