Klauke 72S6V Ferrule 1mm² silver 1000 pcs diameter 1.4mm

Image Representative of Range

Klauke 72S6V Ferrule 1mm² silver 1000 pcs diameter 1.4mm

MPN
72S6V
Brand
Klauke
EAN-13
4012078000215
Order Code
04-6270
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Klauke 72S6V ferrule is a silver, uninsulated component designed for crimping applications, accommodating wires of 1 mm² in size. This pack contains 1000 pieces, offering a convenient quantity for industrial and large-scale electrical projects. Typically used in electrical and electronic applications, these ferrules ensure secure and reliable connections.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot