Klauke 171G Ferrule 1mm² yellow pack of 1000 wire-end sleeve

Image Representative of Range

Klauke 171G Ferrule 1mm² yellow pack of 1000 wire-end sleeve

MPN
171G
Brand
Klauke
EAN-13
4012078023115
Order Code
04-6135
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Klauke 171G ferrule is a crimp ferrule with a 1 mm² capacity, available in a pack of 1000 pieces. It's designed for creating secure connections, often used in electrical applications to terminate wires. Ideal for ensuring reliable conductor connections, the yellow ferrule is part of professional wiring systems.
Insulation Polypropylene
Colour Yellow
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 1 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot